

QMK432B7224KM-T | |
---|---|
DigiKey Part Number | 587-1400-2-ND - Tape & Reel (TR) 587-1400-1-ND - Cut Tape (CT) 587-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7224KM-T |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7224KM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹94.95000 | ₹94.95 |
10 | ₹61.31900 | ₹613.19 |
50 | ₹47.97280 | ₹2,398.64 |
100 | ₹43.85530 | ₹4,385.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹31.53110 | ₹15,765.55 |
1,000 | ₹28.54500 | ₹28,545.00 |
1,500 | ₹27.89453 | ₹41,841.79 |
2,500 | ₹27.22934 | ₹68,073.35 |
3,500 | ₹27.13619 | ₹94,976.66 |