RAHVX680M1UEH0002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹83.09396

Parametric Equivalent


Rubycon
In Stock: 2,000
Unit Price: ₹177.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,264
Unit Price: ₹132.32000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: ₹123.01000
Datasheet
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVX680M1UEH0002

DigiKey Part Number
587-RAHVX680M1UEH0002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHVX680M1UEH0002
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
RAHVX680M1UEH0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹75.34460₹37,672.30
Manufacturers Standard Package