33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK330M4EEH0002E

DigiKey Part Number
587-RAHVK330M4EEH0002ETR-ND - Tape & Reel (TR)
587-RAHVK330M4EEH0002ECT-ND - Cut Tape (CT)
587-RAHVK330M4EEH0002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK330M4EEH0002E
Description
CAP ALUM HYBRID 33UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK330M4EEH0002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹183.58000₹183.58
10₹119.93000₹1,199.30
50₹93.42820₹4,671.41
100₹85.06020₹8,506.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹70.65548₹35,327.74
1,000₹66.12106₹66,121.06
1,500₹63.83241₹95,748.62
2,500₹61.28210₹1,53,205.25
3,500₹59.78308₹2,09,240.78
5,000₹58.33537₹2,91,676.85
Manufacturers Standard Package