Parametric Equivalent
Parametric Equivalent

RSHV1100M1UCC8002E | |
|---|---|
DigiKey Part Number | 587-RSHV1100M1UCC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1100M1UCC8002E |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1100M1UCC8002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875575759001 | Würth Elektronik | 1,657 | 732-875575759001CT-ND | ₹129.53000 | Parametric Equivalent |
| MAL218297101E3 | Vishay Beyschlag/Draloric/BC Components | 16,749 | 56-MAL218297101E3CT-ND | ₹183.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.21849 | ₹37,218.49 |

