Parametric Equivalent
Parametric Equivalent

RSHV1220M1GCC8002E | |
|---|---|
DigiKey Part Number | 587-RSHV1220M1GCC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1220M1GCC8002E |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1220M1GCC8002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL218297001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4982TR-ND | ₹49.61086 | Parametric Equivalent |
| RSHV1220M1GCC8002E | Elna America | 0 | 604-RSHV1220M1GCC8002ETR-ND | ₹27.16148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.57516 | ₹39,575.16 |

