
RSHV1470M1ECC8002E | |
|---|---|
DigiKey Part Number | 587-RSHV1470M1ECC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1470M1ECC8002E |
Description | CAP ALUM HYBRID 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1470M1ECC8002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 70mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.21849 | ₹37,218.49 |