
SIPF-150-RH | |
|---|---|
DigiKey Part Number | 587-2011-ND |
Manufacturer | |
Manufacturer Product Number | SIPF-150-RH |
Description | INVERTER 4.5-7VDC IN 1500V OUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 4.5 ~ 7V Input 1500V Output 3.80" L x 0.89" W x 0.29" H (96.5mm x 22.7mm x 7.3mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 4.5 ~ 7V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.80" L x 0.89" W x 0.29" H (96.5mm x 22.7mm x 7.3mm) | |
Mounting Type | Chassis Mount |