0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMJ325B7223KNHT

DigiKey Part Number
587-4261-2-ND - Tape & Reel (TR)
587-4261-1-ND - Cut Tape (CT)
587-4261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMJ325B7223KNHT
Description
CAP CER 0.022UF 630V X7R 1210
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
SMJ325B7223KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹43.42500₹434.25
50₹33.13700₹1,656.85
100₹29.98730₹2,998.73
500₹24.67006₹12,335.03
1,000₹23.02626₹23,026.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹21.67367₹43,347.34
4,000₹20.55986₹82,239.44
6,000₹20.00207₹1,20,012.42
10,000₹19.38381₹1,93,838.10
14,000₹19.02226₹2,66,311.64
20,000₹18.67457₹3,73,491.40
Manufacturers Standard Package