


SMJ325B7473KNHT | |
|---|---|
DigiKey Part Number | 587-4262-2-ND - Tape & Reel (TR) 587-4262-1-ND - Cut Tape (CT) 587-4262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMJ325B7473KNHT |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMJ325B7473KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.05200 | ₹430.52 |
| 50 | ₹32.89460 | ₹1,644.73 |
| 100 | ₹29.76360 | ₹2,976.36 |
| 500 | ₹24.47624 | ₹12,238.12 |
| 1,000 | ₹22.84175 | ₹22,841.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.49661 | ₹42,993.22 |
| 4,000 | ₹20.38933 | ₹81,557.32 |
| 6,000 | ₹19.83495 | ₹1,19,009.70 |
| 10,000 | ₹19.22036 | ₹1,92,203.60 |
| 14,000 | ₹18.86105 | ₹2,64,054.70 |
| 20,000 | ₹18.51541 | ₹3,70,308.20 |