0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMK325B7473KNHT

DigiKey Part Number
587-5211-2-ND - Tape & Reel (TR)
587-5211-1-ND - Cut Tape (CT)
587-5211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMK325B7473KNHT
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
SMK325B7473KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹35.78300₹357.83
50₹27.07980₹1,353.99
100₹24.39610₹2,439.61
500₹19.86540₹9,932.70
1,000₹18.46667₹18,466.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹17.31629₹34,632.58
4,000₹16.36882₹65,475.28
6,000₹15.89458₹95,367.48
10,000₹15.36879₹1,53,687.90
14,000₹15.06152₹2,10,861.28
20,000₹14.76583₹2,95,316.60
Manufacturers Standard Package