SMK432B7683MM-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹38.78774
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹52.22702
Datasheet

Direct


TDK
In Stock: 692
Unit Price: ₹68.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹237.53578
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,664
Unit Price: ₹106.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,367
Unit Price: ₹91.32000
Datasheet
0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

SMK432B7683MM-T

DigiKey Part Number
SMK432B7683MM-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMK432B7683MM-T
Description
CAP CER 0.068UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK432B7683MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹38.73182₹19,365.91
Manufacturers Standard Package