

TMF105B7473KVHF | |
---|---|
DigiKey Part Number | 587-6568-2-ND - Tape & Reel (TR) 587-6568-1-ND - Cut Tape (CT) 587-6568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF105B7473KVHF |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF105B7473KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
50 | ₹2.28940 | ₹114.47 |
100 | ₹1.96120 | ₹196.12 |
500 | ₹1.49084 | ₹745.42 |
1,000 | ₹1.24236 | ₹1,242.36 |
2,500 | ₹1.06524 | ₹2,663.10 |
5,000 | ₹0.95857 | ₹4,792.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.86282 | ₹8,628.20 |