


TMF107B7104MAHT | |
|---|---|
DigiKey Part Number | 587-TMF107B7104MAHTTR-ND - Tape & Reel (TR) 587-TMF107B7104MAHTCT-ND - Cut Tape (CT) 587-TMF107B7104MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF107B7104MAHT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF107B7104MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.20000 | ₹82.00 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.03200 | ₹503.20 |
| 500 | ₹3.78148 | ₹1,890.74 |
| 1,000 | ₹3.39570 | ₹3,395.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.81818 | ₹11,272.72 |
| 8,000 | ₹2.60408 | ₹20,832.64 |
| 12,000 | ₹2.49692 | ₹29,963.04 |
| 20,000 | ₹2.37820 | ₹47,564.00 |
| 28,000 | ₹2.30882 | ₹64,646.96 |
| 40,000 | ₹2.24210 | ₹89,684.00 |