


TMF212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-6533-2-ND - Tape & Reel (TR) 587-6533-1-ND - Cut Tape (CT) 587-6533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7224KGHT |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7224KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.13900 | ₹131.39 |
| 50 | ₹9.44900 | ₹472.45 |
| 100 | ₹8.32150 | ₹832.15 |
| 500 | ₹6.41492 | ₹3,207.46 |
| 1,000 | ₹5.82692 | ₹5,826.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.10255 | ₹15,307.65 |
| 6,000 | ₹4.74829 | ₹28,489.74 |
| 9,000 | ₹4.57098 | ₹41,138.82 |
| 15,000 | ₹4.37452 | ₹65,617.80 |
| 21,000 | ₹4.25971 | ₹89,453.91 |
| 30,000 | ₹4.14926 | ₹1,24,477.80 |