


TMJ325KB7106KMHP | |
|---|---|
DigiKey Part Number | 587-5591-2-ND - Tape & Reel (TR) 587-5591-1-ND - Cut Tape (CT) 587-5591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325KB7106KMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ325KB7106KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.29100 | ₹602.91 |
| 50 | ₹46.85400 | ₹2,342.70 |
| 100 | ₹42.70710 | ₹4,270.71 |
| 500 | ₹35.72006 | ₹17,860.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.55907 | ₹33,559.07 |
| 2,000 | ₹31.78016 | ₹63,560.32 |
| 3,000 | ₹30.88930 | ₹92,667.90 |
| 5,000 | ₹29.90208 | ₹1,49,510.40 |
| 7,000 | ₹29.32484 | ₹2,05,273.88 |
| 10,000 | ₹28.76950 | ₹2,87,695.00 |