4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG4R2BK-W

DigiKey Part Number
587-TMK021CG4R2BK-WTR-ND - Tape & Reel (TR)
587-TMK021CG4R2BK-WCT-ND - Cut Tape (CT)
587-TMK021CG4R2BK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK021CG4R2BK-W
Description
CAP CER 4.2PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG4R2BK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹26.83800₹268.38
50₹20.03500₹1,001.75
100₹17.91970₹1,791.97
500₹14.37300₹7,186.50
1,000₹13.27807₹13,278.07
2,500₹12.12201₹30,305.02
5,000₹11.42535₹57,126.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹9.88150₹4,94,075.00
Manufacturers Standard Package