TMK042CG3R1BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.50069
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹4.98439
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.50069
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹4.98439
Datasheet
01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)

TMK042CG3R1BD-W

DigiKey Part Number
587-5686-2-ND - Tape & Reel (TR)
587-5686-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG3R1BD-W
Description
CAP CER 3.1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG3R1BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
50₹1.79260₹89.63
100₹1.52630₹152.63
500₹1.08440₹542.20
1,000₹0.94863₹948.63
2,500₹0.80682₹2,017.05
5,000₹0.72163₹3,608.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.54708₹21,883.20
Manufacturers Standard Package