TMK042CG2R5AD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.78798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.03270
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.78798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.50872
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹2.22218
Datasheet
2.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG2R5AD-W

DigiKey Part Number
587-5680-2-ND - Tape & Reel (TR)
587-5680-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG2R5AD-W
Description
CAP CER 2.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG2R5AD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
50₹2.72100₹136.05
100₹2.33900₹233.90
500₹1.68854₹844.27
1,000₹1.48911₹1,489.11
2,500₹1.28000₹3,200.00
5,000₹1.15420₹5,771.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.89608₹35,843.20
80,000₹0.83860₹67,088.00
1,20,000₹0.80984₹97,180.80
2,00,000₹0.77795₹1,55,590.00
2,80,000₹0.75931₹2,12,606.80
4,00,000₹0.74139₹2,96,556.00
Manufacturers Standard Package