Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG3R3BD-W | |
|---|---|
DigiKey Part Number | 587-5688-2-ND - Tape & Reel (TR) 587-5688-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG3R3BD-W |
Description | CAP CER 3.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG3R3BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.97560 | ₹98.78 |
| 100 | ₹1.68670 | ₹168.67 |
| 500 | ₹1.19464 | ₹597.32 |
| 1,000 | ₹1.04555 | ₹1,045.55 |
| 2,500 | ₹0.88937 | ₹2,223.43 |
| 5,000 | ₹0.79562 | ₹3,978.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹0.60322 | ₹24,128.80 |
| 80,000 | ₹0.56042 | ₹44,833.60 |
| 1,20,000 | ₹0.53900 | ₹64,680.00 |
| 2,00,000 | ₹0.51527 | ₹1,03,054.00 |
| 2,80,000 | ₹0.50139 | ₹1,40,389.20 |
| 4,00,000 | ₹0.48805 | ₹1,95,220.00 |





