4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG4R2BD-W

DigiKey Part Number
587-TMK042CG4R2BD-WTR-ND - Tape & Reel (TR)
587-TMK042CG4R2BD-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG4R2BD-W
Description
CAP CER 4.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG4R2BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
50₹1.88240₹94.12
100₹1.60280₹160.28
500₹1.13874₹569.37
1,000₹0.99616₹996.16
2,500₹0.84725₹2,118.12
5,000₹0.75779₹3,788.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.52578₹21,031.20
Manufacturers Standard Package