Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG6R1BD-W | |
|---|---|
DigiKey Part Number | 587-5716-2-ND - Tape & Reel (TR) 587-5716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG6R1BD-W |
Description | CAP CER 6.1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG6R1BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 50 | ₹2.72100 | ₹136.05 |
| 100 | ₹2.33900 | ₹233.90 |
| 500 | ₹1.68854 | ₹844.27 |
| 1,000 | ₹1.48911 | ₹1,489.11 |
| 2,500 | ₹1.28000 | ₹3,200.00 |
| 5,000 | ₹1.15420 | ₹5,771.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹0.89608 | ₹35,843.20 |
| 80,000 | ₹0.83860 | ₹67,088.00 |
| 1,20,000 | ₹0.80984 | ₹97,180.80 |
| 2,00,000 | ₹0.77795 | ₹1,55,590.00 |
| 2,80,000 | ₹0.75931 | ₹2,12,606.80 |
| 4,00,000 | ₹0.74139 | ₹2,96,556.00 |



