1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105AC6105KV-F

DigiKey Part Number
587-5054-2-ND - Tape & Reel (TR)
587-5054-1-ND - Cut Tape (CT)
587-5054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105AC6105KV-F
Description
CAP CER 1UF 25V X6S 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105AC6105KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,73,167
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
50₹8.40540₹420.27
100₹7.38960₹738.96
500₹5.65826₹2,829.13
1,000₹5.12616₹5,126.16
2,500₹4.56537₹11,413.42
5,000₹4.22785₹21,139.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.95006₹39,500.60
20,000₹3.72152₹74,430.40
30,000₹3.60707₹1,08,212.10
50,000₹3.48025₹1,74,012.50
70,000₹3.40612₹2,38,428.40
1,00,000₹3.33479₹3,33,479.00
Manufacturers Standard Package