

TMK107B7105MA-T | |
---|---|
DigiKey Part Number | 587-4928-2-ND - Tape & Reel (TR) 587-4928-1-ND - Cut Tape (CT) 587-4928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7105MA-T |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7105MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.52600 | ₹45.26 |
50 | ₹3.12360 | ₹156.18 |
100 | ₹2.69770 | ₹269.77 |
500 | ₹1.97002 | ₹985.01 |
1,000 | ₹1.74729 | ₹1,747.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.06777 | ₹4,271.08 |
8,000 | ₹0.96050 | ₹7,684.00 |
12,000 | ₹0.95433 | ₹11,451.96 |
20,000 | ₹0.94726 | ₹18,945.20 |
28,000 | ₹0.94302 | ₹26,404.56 |
40,000 | ₹0.93885 | ₹37,554.00 |
48,000 | ₹0.93685 | ₹44,968.80 |
96,000 | ₹0.92990 | ₹89,270.40 |
1,00,000 | ₹0.92952 | ₹92,952.00 |