


TMK107BJ105KAHT | |
|---|---|
DigiKey Part Number | 587-3473-2-ND - Tape & Reel (TR) 587-3473-1-ND - Cut Tape (CT) 587-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105KAHT |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹3.86720 | ₹386.72 |
| 500 | ₹2.86268 | ₹1,431.34 |
| 1,000 | ₹2.55516 | ₹2,555.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.09459 | ₹8,378.36 |
| 8,000 | ₹1.92383 | ₹15,390.64 |
| 12,000 | ₹1.83840 | ₹22,060.80 |
| 20,000 | ₹1.74379 | ₹34,875.80 |
| 28,000 | ₹1.68850 | ₹47,278.00 |
| 40,000 | ₹1.63534 | ₹65,413.60 |