


TMK212ABJ225MD-T | |
|---|---|
DigiKey Part Number | 587-4936-2-ND - Tape & Reel (TR) 587-4936-1-ND - Cut Tape (CT) 587-4936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ225MD-T |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ225MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.40540 | ₹420.27 |
| 100 | ₹7.38960 | ₹738.96 |
| 500 | ₹5.65826 | ₹2,829.13 |
| 1,000 | ₹5.12616 | ₹5,126.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.32942 | ₹17,317.68 |
| 8,000 | ₹4.03367 | ₹32,269.36 |
| 12,000 | ₹3.88562 | ₹46,627.44 |
| 20,000 | ₹3.72152 | ₹74,430.40 |
| 28,000 | ₹3.62567 | ₹1,01,518.76 |
| 40,000 | ₹3.53343 | ₹1,41,337.20 |