2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7225MGHT

DigiKey Part Number
587-6358-2-ND - Tape & Reel (TR)
587-6358-1-ND - Cut Tape (CT)
587-6358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7225MGHT
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
TMK212B7225MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,462
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.07100₹140.71
50₹10.17600₹508.80
100₹8.97380₹897.38
500₹6.94236₹3,471.18
1,000₹6.31708₹6,317.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.54581₹16,637.43
6,000₹5.16903₹31,014.18
9,000₹4.98027₹44,822.43
15,000₹4.77119₹71,567.85
21,000₹4.64901₹97,629.21
30,000₹4.53145₹1,35,943.50
Manufacturers Standard Package