Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK212B7474KGHT | |
|---|---|
DigiKey Part Number | 587-3480-2-ND - Tape & Reel (TR) 587-3480-1-ND - Cut Tape (CT) 587-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7474KGHT |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7474KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.34400 | ₹103.44 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.42050 | ₹642.05 |
| 500 | ₹4.88294 | ₹2,441.47 |
| 1,000 | ₹4.40956 | ₹4,409.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.82622 | ₹11,478.66 |
| 6,000 | ₹3.54107 | ₹21,246.42 |
| 9,000 | ₹3.39829 | ₹30,584.61 |
| 15,000 | ₹3.24014 | ₹48,602.10 |
| 21,000 | ₹3.14769 | ₹66,101.49 |
| 30,000 | ₹3.05880 | ₹91,764.00 |




