


TMK212BBJ106MGHT | |
|---|---|
DigiKey Part Number | 587-6440-2-ND - Tape & Reel (TR) 587-6440-1-ND - Cut Tape (CT) 587-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106MGHT |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.37600 | ₹153.76 |
| 50 | ₹11.12640 | ₹556.32 |
| 100 | ₹9.82180 | ₹982.18 |
| 500 | ₹7.63566 | ₹3,817.83 |
| 1,000 | ₹6.96099 | ₹6,960.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.13071 | ₹18,392.13 |
| 6,000 | ₹5.72473 | ₹34,348.38 |
| 9,000 | ₹5.52137 | ₹49,692.33 |
| 15,000 | ₹5.29607 | ₹79,441.05 |
| 21,000 | ₹5.16437 | ₹1,08,451.77 |
| 30,000 | ₹5.03773 | ₹1,51,131.90 |