0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ474KD-T

DigiKey Part Number
587-1290-2-ND - Tape & Reel (TR)
587-1290-1-ND - Cut Tape (CT)
587-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ474KD-T
Description
CAP CER 0.47UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BJ474KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,02,312
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.52300₹65.23
50₹4.56620₹228.31
100₹3.95110₹395.11
500₹2.93164₹1,465.82
1,000₹2.61853₹2,618.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.14864₹8,594.56
8,000₹1.97450₹15,796.00
12,000₹1.88741₹22,648.92
20,000₹1.79090₹35,818.00
28,000₹1.73452₹48,566.56
40,000₹1.68033₹67,213.20
Manufacturers Standard Package