


TMK325AB7106KM-P | |
|---|---|
DigiKey Part Number | 587-TMK325AB7106KM-PTR-ND - Tape & Reel (TR) 587-TMK325AB7106KM-PCT-ND - Cut Tape (CT) 587-TMK325AB7106KM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325AB7106KM-P |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325AB7106KM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.76500 | ₹387.65 |
| 50 | ₹29.42820 | ₹1,471.41 |
| 100 | ₹26.55800 | ₹2,655.80 |
| 500 | ₹21.71792 | ₹10,858.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.22229 | ₹20,222.29 |
| 2,000 | ₹18.99178 | ₹37,983.56 |
| 3,000 | ₹18.37566 | ₹55,126.98 |
| 5,000 | ₹17.69304 | ₹88,465.20 |
| 7,000 | ₹17.29386 | ₹1,21,057.02 |
| 10,000 | ₹16.90990 | ₹1,69,099.00 |