
TSA3NA4L2G45NS0D1T | |
|---|---|
DigiKey Part Number | 587-TSA3NA4L2G45NS0D1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSA3NA4L2G45NS0D1T |
Description | RF ANT 2.4GHZ/5.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹305.88305 | ₹6,11,766.10 |