
TSA5N18D2G45NV001T | |
|---|---|
DigiKey Part Number | 587-TSA5N18D2G45NV001TTR-ND - Tape & Reel (TR) 587-TSA5N18D2G45NV001TCT-ND - Cut Tape (CT) 587-TSA5N18D2G45NV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA5N18D2G45NV001T |
Description | RF ANT BLUETOOTH/WLAN/ZIGBEE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹216.19200 | ₹2,161.92 |
| 25 | ₹198.11360 | ₹4,952.84 |
| 100 | ₹178.21820 | ₹17,821.82 |
| 250 | ₹171.08948 | ₹42,772.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹150.33958 | ₹7,51,697.90 |
