RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA5NA2K1G57NS001T

DigiKey Part Number
587-TSA5NA2K1G57NS001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSA5NA2K1G57NS001T
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹174.72375₹5,24,171.25
Manufacturers Standard Package