2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N15H2G45NS024T

DigiKey Part Number
587-TSB1N15H2G45NS024TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSB1N15H2G45NS024T
Description
RF FILTER BAND PASS 2.45GHZ 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹27.53889₹2,75,388.90
Manufacturers Standard Package