5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 1.2dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N18D5G53LV0FWT

DigiKey Part Number
587-TSB1N18D5G53LV0FWTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSB1N18D5G53LV0FWT
Description
RF FILT BAND PASS 5.5375GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 1.2dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5.5375GHz Center
Bandwidth
775MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹34.78596₹1,73,929.80
Manufacturers Standard Package