
TSB1N18D7G24LV0K2T | |
|---|---|
DigiKey Part Number | 587-TSB1N18D7G24LV0K2TTR-ND - Tape & Reel (TR) 587-TSB1N18D7G24LV0K2TCT-ND - Cut Tape (CT) 587-TSB1N18D7G24LV0K2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB1N18D7G24LV0K2T |
Description | RF FILTER BANDPASS 7245MHZ 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.245GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.01GHz Bandwidth 2dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.245GHz Center | |
Bandwidth | 2.01GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹64.01900 | ₹640.19 |
| 25 | ₹59.04280 | ₹1,476.07 |
| 50 | ₹55.53880 | ₹2,776.94 |
| 100 | ₹52.23080 | ₹5,223.08 |
| 250 | ₹48.16972 | ₹12,042.43 |
| 500 | ₹45.31076 | ₹22,655.38 |
| 1,000 | ₹42.62234 | ₹42,622.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹36.97881 | ₹1,84,894.05 |
| 10,000 | ₹34.78279 | ₹3,47,827.90 |
| 15,000 | ₹33.55814 | ₹5,03,372.10 |
| 25,000 | ₹32.07518 | ₹8,01,879.50 |