
TSB1N21D3G75LV0EQT | |
|---|---|
DigiKey Part Number | 587-TSB1N21D3G75LV0EQTTR-ND - Tape & Reel (TR) 587-TSB1N21D3G75LV0EQTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSB1N21D3G75LV0EQT |
Description | RF FILTER BAND PASS 3.75GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹76.04000 | ₹760.40 |
| 25 | ₹70.07600 | ₹1,751.90 |
| 50 | ₹65.91980 | ₹3,295.99 |
| 100 | ₹61.99660 | ₹6,199.66 |
| 250 | ₹57.17892 | ₹14,294.73 |
| 500 | ₹53.78510 | ₹26,892.55 |
| 1,000 | ₹50.59441 | ₹50,594.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹43.89433 | ₹2,19,471.65 |
| 10,000 | ₹41.28690 | ₹4,12,869.00 |
| 15,000 | ₹39.83260 | ₹5,97,489.00 |