RF Directional Coupler General Purpose 698MHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC1N18D1G68NC0AAT

DigiKey Part Number
587-TSC1N18D1G68NC0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC1N18D1G68NC0AAT
Description
HI FREQ MULTILAYER ,COUPLER,698
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 698MHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
698MHz ~ 2.69GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
35dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹43.63770₹2,18,188.50
Manufacturers Standard Package