
TSC4N18F1G69NS0B1T | |
|---|---|
DigiKey Part Number | 587-TSC4N18F1G69NS0B1TTR-ND - Tape & Reel (TR) 587-TSC4N18F1G69NS0B1TCT-ND - Cut Tape (CT) 587-TSC4N18F1G69NS0B1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC4N18F1G69NS0B1T |
Description | RF FILT BAND PASS 1.6945GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6945GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.991GHz Bandwidth 0.38dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.6945GHz Center | |
Bandwidth | 1.991GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.38dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹32.75768 | ₹2,62,061.44 |
| 16,000 | ₹30.81108 | ₹4,92,977.28 |
| 24,000 | ₹29.72560 | ₹7,13,414.40 |