1.6945GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.991GHz Bandwidth 0.38dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC4N18F1G69NS0B1T

DigiKey Part Number
587-TSC4N18F1G69NS0B1TTR-ND - Tape & Reel (TR)
587-TSC4N18F1G69NS0B1TCT-ND - Cut Tape (CT)
587-TSC4N18F1G69NS0B1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC4N18F1G69NS0B1T
Description
RF FILT BAND PASS 1.6945GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6945GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.991GHz Bandwidth 0.38dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.6945GHz Center
Bandwidth
1.991GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.38dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹32.75768₹2,62,061.44
16,000₹30.81108₹4,92,977.28
24,000₹29.72560₹7,13,414.40
Manufacturers Standard Package