
TSD1M15H829MLM0DZT | |
|---|---|
DigiKey Part Number | 587-TSD1M15H829MLM0DZTTR-ND - Tape & Reel (TR) 587-TSD1M15H829MLM0DZTCT-ND - Cut Tape (CT) 587-TSD1M15H829MLM0DZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1M15H829MLM0DZT |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹80.23300 | ₹802.33 |
| 25 | ₹73.98960 | ₹1,849.74 |
| 50 | ₹69.57260 | ₹3,478.63 |
| 100 | ₹65.43520 | ₹6,543.52 |
| 250 | ₹60.35100 | ₹15,087.75 |
| 500 | ₹56.77078 | ₹28,385.39 |
| 1,000 | ₹53.40303 | ₹53,403.03 |
| 5,000 | ₹48.47536 | ₹2,42,376.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹43.57843 | ₹4,35,784.30 |
| 20,000 | ₹40.98637 | ₹8,19,727.40 |