RF Diplexer 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0402 (1005 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1M15H829MLM0DZT

DigiKey Part Number
587-TSD1M15H829MLM0DZTTR-ND - Tape & Reel (TR)
587-TSD1M15H829MLM0DZTCT-ND - Cut Tape (CT)
587-TSD1M15H829MLM0DZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1M15H829MLM0DZT
Description
RF Diplexer
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0402 (1005 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
699MHz ~ 960MHz / 1.71GHz ~ 2.69GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,505
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
10₹80.23300₹802.33
25₹73.98960₹1,849.74
50₹69.57260₹3,478.63
100₹65.43520₹6,543.52
250₹60.35100₹15,087.75
500₹56.77078₹28,385.39
1,000₹53.40303₹53,403.03
5,000₹48.47536₹2,42,376.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹43.57843₹4,35,784.30
20,000₹40.98637₹8,19,727.40
Manufacturers Standard Package