RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N18D2G45LV0L4T

DigiKey Part Number
587-TSD1N18D2G45LV0L4TTR-ND - Tape & Reel (TR)
587-TSD1N18D2G45LV0L4TCT-ND - Cut Tape (CT)
587-TSD1N18D2G45LV0L4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N18D2G45LV0L4T
Description
RF DIPLEXER 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
13.00dB / -
High Band Attenuation (min / max dB)
15.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹71.75300₹717.53
25₹66.16200₹1,654.05
50₹62.22960₹3,111.48
100₹58.53010₹5,853.01
250₹53.98080₹13,495.20
500₹50.77892₹25,389.46
1,000₹47.76621₹47,766.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹41.44112₹2,07,205.60
10,000₹38.97933₹3,89,793.30
15,000₹37.60670₹5,64,100.50
25,000₹35.94445₹8,98,611.25
Manufacturers Standard Package