
TSD1N18D2G45LV0L4T | |
|---|---|
DigiKey Part Number | 587-TSD1N18D2G45LV0L4TTR-ND - Tape & Reel (TR) 587-TSD1N18D2G45LV0L4TCT-ND - Cut Tape (CT) 587-TSD1N18D2G45LV0L4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N18D2G45LV0L4T |
Description | RF DIPLEXER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹71.75300 | ₹717.53 |
| 25 | ₹66.16200 | ₹1,654.05 |
| 50 | ₹62.22960 | ₹3,111.48 |
| 100 | ₹58.53010 | ₹5,853.01 |
| 250 | ₹53.98080 | ₹13,495.20 |
| 500 | ₹50.77892 | ₹25,389.46 |
| 1,000 | ₹47.76621 | ₹47,766.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹41.44112 | ₹2,07,205.60 |
| 10,000 | ₹38.97933 | ₹3,89,793.30 |
| 15,000 | ₹37.60670 | ₹5,64,100.50 |
| 25,000 | ₹35.94445 | ₹8,98,611.25 |