
TSD1N21A829MLV0H9T | |
|---|---|
DigiKey Part Number | 587-TSD1N21A829MLV0H9TTR-ND - Tape & Reel (TR) 587-TSD1N21A829MLV0H9TCT-ND - Cut Tape (CT) 587-TSD1N21A829MLV0H9TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N21A829MLV0H9T |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹82.37600 | ₹823.76 |
| 25 | ₹75.92800 | ₹1,898.20 |
| 50 | ₹71.39920 | ₹3,569.96 |
| 100 | ₹67.14980 | ₹6,714.98 |
| 250 | ₹61.93140 | ₹15,482.85 |
| 500 | ₹58.25616 | ₹29,128.08 |
| 1,000 | ₹54.80082 | ₹54,800.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹49.73741 | ₹1,49,212.23 |
| 6,000 | ₹46.78403 | ₹2,80,704.18 |
| 9,000 | ₹45.13733 | ₹4,06,235.97 |
| 15,000 | ₹43.14325 | ₹6,47,148.75 |
| 21,000 | ₹41.87712 | ₹8,79,419.52 |