RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz 6-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N21A829MLV0H9T

DigiKey Part Number
587-TSD1N21A829MLV0H9TTR-ND - Tape & Reel (TR)
587-TSD1N21A829MLV0H9TCT-ND - Cut Tape (CT)
587-TSD1N21A829MLV0H9TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N21A829MLV0H9T
Description
RF Diplexer
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹101.57000₹101.57
10₹82.37600₹823.76
25₹75.92800₹1,898.20
50₹71.39920₹3,569.96
100₹67.14980₹6,714.98
250₹61.93140₹15,482.85
500₹58.25616₹29,128.08
1,000₹54.80082₹54,800.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹49.73741₹1,49,212.23
6,000₹46.78403₹2,80,704.18
9,000₹45.13733₹4,06,235.97
15,000₹43.14325₹6,47,148.75
21,000₹41.87712₹8,79,419.52
Manufacturers Standard Package