
TSD1N21C1G70LV0CLT | |
|---|---|
DigiKey Part Number | 587-TSD1N21C1G70LV0CLTTR-ND - Tape & Reel (TR) 587-TSD1N21C1G70LV0CLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSD1N21C1G70LV0CLT |
Description | DIPLEXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 699MHz ~ 2.69GHz / 3.3GHz ~ 5GHz 6-WFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 699MHz ~ 2.69GHz / 3.3GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹82.37600 | ₹823.76 |
| 25 | ₹75.92800 | ₹1,898.20 |
| 50 | ₹71.39920 | ₹3,569.96 |
| 100 | ₹67.14980 | ₹6,714.98 |
| 250 | ₹61.93140 | ₹15,482.85 |
| 500 | ₹58.25616 | ₹29,128.08 |
| 1,000 | ₹54.80082 | ₹54,800.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹47.54368 | ₹2,37,718.40 |
| 10,000 | ₹44.71856 | ₹4,47,185.60 |
| 15,000 | ₹43.14325 | ₹6,47,148.75 |