
TSD1N21C1G70LV0HUT | |
|---|---|
DigiKey Part Number | 587-TSD1N21C1G70LV0HUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSD1N21C1G70LV0HUT |
Description | DIPLEXER LTE/5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 699MHz ~ 2.69GHz / 3.3GHz ~ 5GHz 6-WFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 699MHz ~ 2.69GHz / 3.3GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹45.29417 | ₹2,26,470.85 |