
TSH1N18D2G49LS0FBT | |
|---|---|
DigiKey Part Number | 587-TSH1N18D2G49LS0FBTTR-ND - Tape & Reel (TR) 587-TSH1N18D2G49LS0FBTCT-ND - Cut Tape (CT) 587-TSH1N18D2G49LS0FBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH1N18D2G49LS0FBT |
Description | RF FILTER HI PASS 2.495GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.495GHz Center Frequency High Pass RF Filter (Radio Frequency) 390MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.495GHz Center | |
Bandwidth | 390MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹85.26500 | ₹852.65 |
| 25 | ₹78.57440 | ₹1,964.36 |
| 50 | ₹73.89640 | ₹3,694.82 |
| 100 | ₹69.50740 | ₹6,950.74 |
| 250 | ₹64.10452 | ₹16,026.13 |
| 500 | ₹60.30066 | ₹30,150.33 |
| 1,000 | ₹56.72232 | ₹56,722.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹49.21041 | ₹2,46,052.05 |
| 10,000 | ₹46.28651 | ₹4,62,865.10 |
| 15,000 | ₹44.65548 | ₹6,69,832.20 |