
TSL1N15H829MLS0GZT | |
|---|---|
DigiKey Part Number | 587-TSL1N15H829MLS0GZTTR-ND - Tape & Reel (TR) 587-TSL1N15H829MLS0GZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSL1N15H829MLS0GZT |
Description | RF FILTER LOW PASS 788.5MHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 343MHz Bandwidth 0.9dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 788.5MHz Center | |
Bandwidth | 343MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹54.42100 | ₹544.21 |
| 25 | ₹50.20880 | ₹1,255.22 |
| 50 | ₹47.20800 | ₹2,360.40 |
| 100 | ₹44.40310 | ₹4,440.31 |
| 250 | ₹40.94592 | ₹10,236.48 |
| 500 | ₹38.51564 | ₹19,257.82 |
| 1,000 | ₹36.22978 | ₹36,229.78 |
| 5,000 | ₹31.43313 | ₹1,57,165.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹29.56680 | ₹2,95,668.00 |
| 20,000 | ₹27.80968 | ₹5,56,193.60 |
| 30,000 | ₹26.82977 | ₹8,04,893.10 |